This Weidmuller BCZ3.81/04/90FSNBKBX connector features a right-angle orientation with a female gender and a cable mount termination. It has a nylon material construction with a 3.81mm pitch and a 4-contact design. The connector is rated for 320V and 17.5A of current, with a depth of 19.1mm and a length of 25.66mm.
Weidmuller BCZ3.81/04/90FSNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 19.1mm |
| Gender | Female |
| Length | 25.66mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/04/90FSNBKBX to view detailed technical specifications.
No datasheet is available for this part.