This Weidmuller BCZ3.81/05/180LRSNBKBX connector features a female gender, 5 contacts, and a 3.81mm pitch. It has a current rating of 17.5A and a voltage rating of 320V. The connector is made of nylon and has a straight orientation. It is designed for cable termination via screw and has dimensions of 29.67mm in length, 20.6mm in depth, and 20.3mm in width.
Weidmuller BCZ3.81/05/180LRSNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 20.6mm |
| Gender | Female |
| Length | 29.67mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/05/180LRSNBKBX to view detailed technical specifications.
No datasheet is available for this part.