This right-angle cable connector from Weidmuller features a 5-contact female design with a nylon material construction. It has a current rating of 17.5A and a voltage rating of 320V. The connector measures 29.47mm in length and 10.5mm in width, with a depth of 19.1mm. It is designed for cable termination with a screw termination method and a 3.81mm pitch.
Weidmuller BCZ3.81/05/90FSNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 19.1mm |
| Gender | Female |
| Length | 29.47mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/05/90FSNBKBX to view detailed technical specifications.
No datasheet is available for this part.