This Weidmuller connector features a black nylon housing with 6 female contacts, rated for 320V and 17.5A. It measures 22.86mm in length, 11.1mm in width, and 16.1mm in depth, with a straight orientation and a 3.81mm pitch. The connector is terminated with screws and is designed for cable mounting.
Weidmuller BCZ3.81/06/180SNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 16.1mm |
| Gender | Female |
| Length | 22.86mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/06/180SNBKBX to view detailed technical specifications.
No datasheet is available for this part.