The Weidmuller BCZ3.81/08/180FSNBKBX is an 8-contact female cable mount connector rated for 320V and 17.5A. It has a 3.81mm pitch and measures 40.9mm in length, 16.1mm in depth, and 11.1mm in width. The connector is made of nylon and features a screw termination. It is designed for cable mounting and has a straight orientation.
Weidmuller BCZ3.81/08/180FSNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 16.1mm |
| Gender | Female |
| Length | 40.9mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/08/180FSNBKBX to view detailed technical specifications.
No datasheet is available for this part.