This Weidmuller connector features a female cable mount design with 8 contacts, a 3.81mm pitch, and a voltage rating of 320V. It has a current rating of 17.5A and is made of nylon material. The connector measures 30.48mm in length, 10.5mm in width, and 19.1mm in depth. It has a right-angle orientation and is terminated with a screw type.
Weidmuller BCZ3.81/08/90SNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 19.1mm |
| Gender | Female |
| Length | 30.48mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/08/90SNBKBX to view detailed technical specifications.
No datasheet is available for this part.