The BR2C10UC is a high-performance thermal-magnetic miniature circuit breaker from Weidmuller's BR series. This branch-rated device features a C-curve trip characteristic, designed for protection of inductive loads with moderate inrush currents. It is a 2-pole unit rated for 10A and is uniquely qualified for both AC and DC applications, supporting voltages up to 480Y/277V AC and 125V DC. It is designed for DIN rail mounting and serves as a UL 489 listed branch circuit protector.
Weidmuller BR2C10UC technical specifications.
| Current Rating | 10A |
| Number of Poles | 2 |
| Voltage Rating - AC | 480Y/277V |
| Voltage Rating - DC | 125V |
| Trip Curve | C |
| Interrupt Rating | 10kA |
| Mounting Type | DIN Rail |
| Actuator Type | Lever |
| Circuit Breaker Type | Thermal Magnetic |
| Safety Standards | UL 489, CSA C22.2 No. 5, VDE, TUV, CE |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BR2C10UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.