PCB Terminal Block pebble grey
Weidmuller LX 15.00/02/90 4.5SN GY BX technical specifications.
| Color | Grey |
| Current Rating | 101A |
| Pitch | 15mm |
| Test Voltage | 8kV |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller LX 15.00/02/90 4.5SN GY BX to view detailed technical specifications.
No datasheet is available for this part.