Weidmuller SU3C20AC technical specifications.
| Current Rating | 20A |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller SU3C20AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.