Well Buying A-C2DNN4 technical specifications.
| Current Rating | 500mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A Series |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying A-C2DNN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.