
Well Buying A-C2ELN4-1 technical specifications.
| Contact Plating | Brass, Silver |
| Current Rating | 500mA |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | A Series |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying A-C2ELN4-1 to view detailed technical specifications.
No datasheet is available for this part.
