
Well Buying PD-S2L-2 technical specifications.
| Contact Plating | Silver |
| Current Rating | 100mA |
| Height | 7.2mm |
| Length | 14.5mm |
| Packaging | Tray |
| Series | PD Series |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PD-S2L-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
