Well Buying PS014-N12BBWW technical specifications.
| Color | White |
| Contact Plating | Silver |
| Current Rating | 10A |
| Mount | Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PS014 Series |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying PS014-N12BBWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.