Well Buying PS020-L12NPBAX technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Length | 6mm |
| Packaging | Tray |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PS020-L12NPBAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.