Well Buying PS022-N12AAW technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Packaging | Tray |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying PS022-N12AAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.