
Well Buying PT-M4BL technical specifications.
| Current Rating | 8A |
| Mount | Snap in |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT Series |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying PT-M4BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.