Well Buying SS001-S032NAPA1.2 technical specifications.
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Well Buying SS001-S032NAPA1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.