The SS001L-S22NAPAUYXX is a DPDT slide switch with a contact current rating of 300mA and a DC rated voltage of 6V. It features silver plating and a gull wing termination. The switch is available in tape and reel packaging and is RoHS compliant. It operates within a temperature range of -20°C to 70°C.
Well Buying SS001L-S22NAPAUYXX technical specifications.
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS001L |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying SS001L-S22NAPAUYXX to view detailed technical specifications.
No datasheet is available for this part.