
Well Buying SS003-P12NAA technical specifications.
| Contact Current Rating | 600mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 600mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SS003 |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying SS003-P12NAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
