Well Buying TC009-N11ABB technical specifications.
| Current Rating | 50mA |
| Height | 6.55mm |
| Length | 6.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 4.4N |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC009-N11ABB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.