Tactile Switches TACTILE/JOG SWITCH SPST50mA 12VDC 160gf
Well Buying TC017L-N11AAWTURXX technical specifications.
| Current Rating | 50mA |
| Operating Force | 1.6N |
| Series | TC017L |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC017L-N11AAWTURXX to view detailed technical specifications.
No datasheet is available for this part.