Wera 16 Piece Electricians Screwdriver Set
Wera 05003474001KraftformKompakt technical specifications.
| Number of Pieces | 16 |
| Set Contents | Slotted (Voltage Tester): 0.5 x 3 mm; 0.4 x 2.5 mm; 0.6 x 3.5 mm; 0.8 x 4 mm; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Pozidriv/SI: PZ1; PZ2; Torx: T25; T10; T15; T20; Hexagon: 9 mm; VDE Insulated Blade Holder |
| Screwdriver Type | VDE |
| Tip Size | Slotted (Voltage Tester): 0.5 x 3 mm; 0.4 x 2.5 mm; 0.6 x 3.5 mm;0.8 x 4 mm; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Pozidriv/SI: PZ1; PZ2; Torx: T25; T10;T15;T20; Hexagon: 9 mm |
| Tip Type | Slotted; Phillips; Pozidriv; Pozidriv; Torx; Hexagon |
| Blade Length | Slotted: 70 (Voltage Tester); 154; Phillips: 154; Pozidriv: 154; Pozidriv/SI: 154; Torx: 154; Hexagon: 102 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05003474001KraftformKompakt to view detailed technical specifications.
No datasheet is available for this part.