Wera 05057110001KK70Allround technical specifications.
| Tip Type | Hexagon; Hex-Plus; Slotted; Phillips; Pozidriv; Tamper Torx |
| Screwdriver Type | Interchangeable |
| Tip Size | Hexagon: 1/4 in (x2); Hex-Plus: 4; 5; 6 mm; Slotted: 0.6 x 4.5; 1 x 5.5; 1.2 x 6.5 mm; Phillips: PH1 (x3); PH2 (x3); PH3 (x3); Pozidriv: PZ1 (x3); PZ2 (x3); PZ3 (x3); Tamper Torx: T10; T15; T20; T25; T30; T40 |
| Blade Length | 119; 50; 25 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05057110001KK70Allround to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.