Wera 8007 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 114mm |
| Lead Free | Contains Lead |
| Length | 145mm |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Thickness | 1.57mm |
| Width | 165mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 8007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.