Werma 11406815 technical specifications.
| Diameter | 42.5mm |
| Height | 29.8mm |
| Housing Color | Black |
| Input Current | 20mA |
| Max Frequency | 2.4kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4kHz |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Werma 11406815 to view detailed technical specifications.
No datasheet is available for this part.