Werma 13300075 technical specifications.
| Height | 64mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Werma 13300075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
