Werma 14015060 technical specifications.
| Color | Red |
| Height | 109.5mm |
| Housing Color | Red |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 14015060 to view detailed technical specifications.
No datasheet is available for this part.