Werma 14095060 technical specifications.
| Color | White |
| Height | 109.5mm |
| Housing Color | White |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 14095060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.