Werma 57400060 technical specifications.
| Color | Yellow |
| Depth | 144mm |
| Frequency | 110Hz |
| Height | 340mm |
| Housing Color | Grey |
| Ratings | IP65 |
| Termination | Screw |
| Width | 134mm |
| RoHS | Compliant |
Download the complete datasheet for Werma 57400060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.