Incandescent Beacon, Red, Flashing, Surface Mount, 24 V ac/dc
Werma 82710075 technical specifications.
| Height | 137mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Series | 827 |
| RoHS | Compliant |
Download the complete datasheet for Werma 82710075 to view detailed technical specifications.
No datasheet is available for this part.