Werma 85332055 technical specifications.
| Color | Yellow |
| Height | 71mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Series | 853 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 85332055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
