West Coast Magnetics 502-5 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 820u(Min)H |
| Attenuation | [email protected] to 30MHz |
| Leakage Inductance | 14uH |
| Maximum DC Current | 17A |
| Max DC Resistance | 0.0057Ohm |
| Withstand Voltage | 1.5kVAC |
| Mounting | Through Hole |
| Product Length | 42.4mm |
| Product Depth | 42.4mm |
| Height | 16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for West Coast Magnetics 502-5 to view detailed technical specifications.
No datasheet is available for this part.