West Coast Magnetics 503-3 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 519u(Min)H |
| Leakage Inductance | 5.4uH |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.052(Typ)Ohm |
| Withstand Voltage | 1.5kVAC |
| Mounting | Surface Mount |
| Product Length | 16mm |
| Product Depth | 14mm |
| Height | 8.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for West Coast Magnetics 503-3 to view detailed technical specifications.
No datasheet is available for this part.