West Coast Magnetics 503-4 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 320u(Min)H |
| Leakage Inductance | 4uH |
| Maximum DC Current | 3.8A |
| Max DC Resistance | 0.026(Typ)Ohm |
| Mounting | Surface Mount |
Download the complete datasheet for West Coast Magnetics 503-4 to view detailed technical specifications.
No datasheet is available for this part.