West Coast Magnetics 503-5 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 169u(Min)H |
| Leakage Inductance | 2.2uH |
| Maximum DC Current | 5.6A |
| Max DC Resistance | 0.012(Typ)Ohm |
| Mounting | Surface Mount |
Download the complete datasheet for West Coast Magnetics 503-5 to view detailed technical specifications.
No datasheet is available for this part.