West Coast Magnetics 504-12 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 224u(Min)H |
| Leakage Inductance | 4uH |
| Maximum DC Current | 20.5A |
| Max DC Resistance | 0.0031(Typ)Ohm |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for West Coast Magnetics 504-12 to view detailed technical specifications.
No datasheet is available for this part.