West Coast Magnetics 701-1 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 20.3 |
| Product Depth (mm) | 11.4 |
| Product Height (mm) | 20.3 |
| Transformer Type | Gate Drive Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.18(Typ)Ohm |
| Maximum DCR Secondary Side | 0.15(Typ)Ohm |
| High Potential | 3000VAC |
| Primary ET-Constant | 170Vus |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for West Coast Magnetics 701-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.