West Coast Magnetics EMS-M002 technical specifications.
| Type | Boost |
| Technology | Toroid |
| Inductance | 70uH |
| Tolerance | 8% |
| Inductance Test Frequency | 100KHz |
| Lead Style | Pin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for West Coast Magnetics EMS-M002 to view detailed technical specifications.
No datasheet is available for this part.