West Coast Magnetics WCM4182 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 86u to 106uH |
| Inductance Test Frequency | 1KHz |
| Lead Style | Pin |
| Product Length | 17.91mm |
| Product Depth | 16.26(Typ)mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for West Coast Magnetics WCM4182 to view detailed technical specifications.
No datasheet is available for this part.