West Coast Magnetics WCM4694 technical specifications.
| Technology | Wirewound |
| Inductance | 5.4uH |
| Tolerance | 1% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.04Ohm |
| Product Length | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for West Coast Magnetics WCM4694 to view detailed technical specifications.
No datasheet is available for this part.