West Coast Magnetics WCM4839 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 27u(Min)H |
| Withstand Voltage | 2.5kVAC |
| Mounting | Surface Mount |
| Product Length | 40.64mm |
| Product Depth | 35.56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for West Coast Magnetics WCM4839 to view detailed technical specifications.
No datasheet is available for this part.