
Western Design Center W65C02S6TQG-14 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 8b |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Western Design Center W65C02S6TQG-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
