
Western Design Center W65C134S8PLG-14 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Serial |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4096B |
| Memory Type | ROM, |
| Min Supply Voltage | 2.8V |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RAM Size | 192B |
| RoHS | Not Compliant |
Download the complete datasheet for Western Design Center W65C134S8PLG-14 to view detailed technical specifications.
No datasheet is available for this part.
