Western Digital SDINADF4-128G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Western Digital SDINADF4-128G to view detailed technical specifications.
No datasheet is available for this part.