Western Digital SDINBDG4-64G-ZA technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | FLASH |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Western Digital SDINBDG4-64G-ZA to view detailed technical specifications.
No datasheet is available for this part.