White Electronic Designs EDI2GG46464V12D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.14 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | SRAM CARD |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for White Electronic Designs EDI2GG46464V12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.