White Electronic Designs EDI7F342MV150BNC technical specifications.
| Number of Terminals | 80 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for White Electronic Designs EDI7F342MV150BNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.