White Electronic Designs WC32P040-25P4M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 179 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| Width | 47.244 |
| Length | 47.244 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for White Electronic Designs WC32P040-25P4M to view detailed technical specifications.
No datasheet is available for this part.