Standard SRAM, 1MX8, 17ns, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the White Microelectronics WS1M8-17CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 17 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for White Microelectronics WS1M8-17CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.