White Rodgers 120-105211 technical specifications.
| Coil Resistance | 16R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 100A |
| Contact Material | Silver |
| Height | 78mm |
| Length | 54mm |
| Resistance | 16R |
| Series | SPNO |
| Throw Configuration | SPST |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 120-105211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.